BZW50-12B

STMicroelectronics
511-BZW50-12B
BZW50-12B

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5000W 12V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Quantities greater than 220 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,23 € 22,30 €
Full Ammo Pack (Order in multiples of 100)
1,69 € 169,00 €
1,63 € 815,00 €
1,55 € 1.550,00 €
1,52 € 3.800,00 €

Similar Product

STMicroelectronics SMC50J12CA
STMicroelectronics
ESD Protection Diodes / TVS Diodes 5000 W, 12 V TVS

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
Axial
22 V
13.3 V
R6-2
227 A
5 kW
18.5 nF
- 65 C
+ 175 C
BZW50
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 100
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 2,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.