BZW04-5V8

STMicroelectronics
511-BZW04-5V8
BZW04-5V8

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W 5.8V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 973

Stock:
973 Can Dispatch Immediately
Quantities greater than 973 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,333 € 3,33 €
0,212 € 21,20 €
0,167 € 83,50 €
Full Ammo Pack (Order in multiples of 1000)
0,143 € 143,00 €
0,121 € 242,00 €
0,111 € 555,00 €
0,105 € 1.050,00 €
0,095 € 2.375,00 €

Similar Product

STMicroelectronics SMAJ5.0CA-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400W 5.0V Bidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5.8 V
Axial
10.5 V
6.45 V
DO-15 (DO-204AC)
38 A
400 W
3.5 nF
- 65 C
+ 175 C
BZW04
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 1.7 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.