BYV54V-200

STMicroelectronics
511-BYV54V-200
BYV54V-200

Mfr.:

Description:
Rectifiers 100 Amp 200 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,67 €
Min:
1

Similar Product

STMicroelectronics STTH10002TV2
STMicroelectronics
Rectifiers ULTRAFAST RECOVERY DIODE

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
ISOTOP
200 V
100 A
Fast Recovery Rectifiers
Dual Anti-Parallel
1.15 V
1 kA
50 uA
60 ns
- 40 C
+ 150 C
BYV54V
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99