BTW69-1200N

STMicroelectronics
511-BTW69-1200N
BTW69-1200N

Mfr.:

Description:
SCRs 1200V non-insulated SCR 50A 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 6/30/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
4,23 € 42,30 €
3,56 € 427,20 €
3,41 € 1.739,10 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
BTW69-1200N
1.2 kV
10 uA
50 A
5 V
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TOP-3
Tube
Brand: STMicroelectronics
Holding Current Ih Max: 100 mA
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Unit Weight: 217 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Thyristors

STMicroelectronics Standard Thyristors are invaluable when a simple gate drive or mains voltage is the given environment of the system. The STMicroelectronics devices cover crowbar protection, motor control, mains network switching, and various energy pulse delivery systems. ST's SCR devices allow a peak voltage of up to 1200V, a maximum current of up to 50A, and a gate trigger current from 5 to 80mA. The devices are available in packages of DPAK, IPAK, TO220AB, TO220 FP, D2PAK, TO220AB Ins., RD91, TOP-3, and TO247.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection