BTW68-600RG

STMicroelectronics
511-BTW68-600
BTW68-600RG

Mfr.:

Description:
SCRs 30 Amp 600 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics BTW68-800RG
STMicroelectronics
SCRs 30 Amp 800 Volt

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BTW68
600 V
20 uA
2.1 V
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-3P-3
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Holding Current Ih Max: 75 mA
Non Repetitive On-State Current: 420 A
Product Type: SCRs
Factory Pack Quantity: 600
Subcategory: Thyristors
Unit Weight: 6,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99