BTB26-600BRG

STMicroelectronics
511-BTB26-600BRG
BTB26-600BRG

Mfr.:

Description:
Triacs 25 A standard and Snuberless 34 Triacs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,40 € 34,00 €
2,54 € 254,00 €
1,84 € 1.104,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
BTB26
260 A
600 V
5 uA
1.55 V
80 mA
1.3 V
100 mA
- 40 C
+ 125 C
Through Hole
TOP-3
Tube
Brand: STMicroelectronics
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Triacs
Factory Pack Quantity: 600
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99