BTA26-800BWRG

STMicroelectronics
511-BTA26-800BW
BTA26-800BWRG

Mfr.:

Description:
Triacs 25 Amp 800 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81
Can Dispatch Immediately
On Order:
2.400
Expected 11/23/2026
1.800
Expected 12/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,76 € 3,76 €
2,07 € 20,70 €
1,70 € 170,00 €
1,43 € 858,00 €
1,28 € 1.536,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
BTA26
260 A
800 V
5 uA
1.55 V
75 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TOP-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 600
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection