BTA25-700B

STMicroelectronics
511-BTA25-700B
BTA25-700B

Mfr.:

Description:
Triacs IGT 100mA Max

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics BTA25-800B
STMicroelectronics
Triacs 25 A standard #34 triacs

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BTA25
260 A
700 V
5 uA
1.8 V
80 mA
1.5 V
100 mA
- 40 C
+ 125 C
Through Hole
RD-91
Bulk
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 25
Subcategory: Thyristors
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.