BLUENRG-355MT

STMicroelectronics
511-BLUENRG-355MT
BLUENRG-355MT

Mfr.:

Description:
RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.609

Stock:
15.609 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15609 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,14 € 21,40 €
2,01 € 50,25 €
1,87 € 187,00 €
1,80 € 450,00 €
1,78 € 890,00 €
1,75 € 1.750,00 €
Full Reel (Order in multiples of 3000)
1,60 € 4.800,00 €
1,58 € 9.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0+
2.4 GHz
2 Mbps
8 dBm
- 97 dBm
1.7 V
3.6 V
3.4 mA
4.3 mA
256 kB
- 40 C
+ 105 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Height: 0.9 mm
Interface Type: I2C, LPART, Serial, USART
Length: 5 mm
Maximum Clock Frequency: 32 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8
Number of I/Os: 32
Number of Timers: 1
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: BlueNRG-LP
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
STMicroelectronics is rebranding their BlueNRG line of products - BlueNRG-LPS into STM32WB05 and BlueNRG-LP into STM32WB06/07 for all

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A992.C