BLUENRG-332AC

STMicroelectronics
511-BLUENRG-332AC
BLUENRG-332AC

Mfr.:

Description:
RF System on a Chip - SoC Programmable Bluetooth Low Energy Wireless SoC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.581

Stock:
1.581 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1581 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,04 € 2,04 €
1,62 € 16,20 €
1,48 € 37,00 €
1,32 € 132,00 €
1,25 € 312,50 €
1,20 € 600,00 €
1,16 € 1.160,00 €
Full Reel (Order in multiples of 3000)
1,09 € 3.270,00 €
1,07 € 6.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
2 Mbps
8 dBm
- 97 dBm
1.7 V
3.6 V
3.4 mA
4.3 mA
192 kB
- 40 C
+ 85 C
QFN-32
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Size: 12 KB
Data RAM Type: SRAM
Interface Type: I2C, GPIO, LPUART, SPI, USART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Operating Temperature Range: - 40 C to + 105 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: BlueNRG-LPS
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

BlueNRG-LPS Programmable BLUETOOTH® Wireless SoCs

STMicroelectronics BlueNRG-LPS Programmable BLUETOOTH® Wireless System-on-Chips (SoCs) are ultra-low-power BLUETOOTH Low Energy wireless SoC solutions. These devices embed STMicroelectronics’s state-of-the-art 2.4GHz radio IPs (optimized for ultra-low-power consumption and excellent radio performance) for unparalleled battery lifetime. BlueNRG-LPS SoCs comply with BLUETOOTH Low Energy SIG core specification version 5.3, addressing point-to-point connectivity and BLUETOOTH Mesh networking, allowing reliable large-scale device networks to be established. The BlueNRG-LPS is also suitable for 2.4GHz proprietary radio wireless communication for ultra-low latency applications.