BD135-16

STMicroelectronics
511-BD135-16
BD135-16

Mfr.:

Description:
Bipolar Transistors - BJT NPN Silicon Trnsistr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.770

Stock:
2.770 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,322 € 3,22 €
0,284 € 28,40 €
0,218 € 109,00 €
0,193 € 193,00 €
0,174 € 348,00 €
0,155 € 620,00 €
0,139 € 1.390,00 €
0,131 € 3.144,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
SOT-32-3
NPN
Single
1.5 A
45 V
45 V
5 V
500 mV
1.25 W
+ 150 C
BD135
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS