BC807-40

STMicroelectronics
511-BC807-40
BC807-40

Mfr.:

Description:
Bipolar Transistors - BJT PNP General Purpose

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
250 mW
80 MHz
- 65 C
+ 150 C
BC807
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
DC Collector/Base Gain hFE Min: 250
DC Current Gain hFE Max: 600
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS