ANT-1-6-ST25DV

STMicroelectronics
511-ANT-1-6-ST25DV
ANT-1-6-ST25DV

Mfr.:

Description:
NFC/RFID Development Tools MEMORY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
ST25DV04K, ST25DV Discovery Kit
ST25DV04K
RFID
Bulk
Brand: STMicroelectronics
Description/Function: Antenna reference boards
Dimensions: 45 mm x 75 mm, 18 mm x 24 mm
Frequency: 13.56 MHz
Interface Type: I2C
Product Type: NFC/RFID Development Tools
Series: ANT-1-6-ST25DV
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT-1-6-ST25DV Reference Boards

STMicroelectronics ANT-1-6-ST25DV Reference Boards are designed to evaluate the ST25DV04K dual interface EEPROM IC performance and capabilities. The ANT-1-6-ST25DV boards are ready-to-use antenna reference kits consisting of two boards ST25DV-Discovery-ANT-C1 and ST25DV-Discovery-ANT-C6. These ST25DV-Discovery-ANT-C1 and ST25DV-Discovery-ANT-C6 boards feature ST25DV04K EEPROM connected to an RF etched antenna on one side and I2C bus on the other side. The ANT-1-6-ST25DV boards demonstrate the energy harvesting function used in conjunction with the DEMO-CR95HF-A demonstration board. These reference boards are available in 45mm x 75mm (ST25DV-Discovery-ANT-C1) and 18mm x 24mm (ST25DV-Discovery-ANT-C6) dimensions.