AIS328DQTR

STMicroelectronics
511-AIS328DQTR
AIS328DQTR

Mfr.:

Description:
Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.876

Stock:
3.876 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,31 € 7,31 €
6,60 € 33,00 €
6,33 € 63,30 €
5,93 € 148,25 €
5,51 € 275,50 €
5,13 € 513,00 €
Full Reel (Order in multiples of 3000)
5,13 € 15.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g
3.91 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
2.4 V
450 uA
- 40 C
+ 105 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: AIS328DQ
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.