AEKD-AFLLIGHT1

STMicroelectronics
511-AEKD-AFLLIGHT1
AEKD-AFLLIGHT1

Mfr.:

Description:
LED Lighting Development Tools Loads for Adaptive Front Lighting (AFL) system with LED lights, motors and cooli

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
352,17 € 352,17 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
AFL Systems
12 V
Bulk
Brand: STMicroelectronics
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 3,54 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8512202080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEKD-AFLLIGHT1 Adaptive Front Lighting System

STMicroelectronics AEKD-AFLLIGHT1 Adaptive Front Lighting (AFL) System is a car headlight assembly that accommodates AFL adjustment systems for simulation and development purposes. The AEKD-AFLLIGHT1 AFL system consists of a plexiglass housing with two stepper motors for light projection angle adjustment in the X and Y directions. The AEKD-AFLLIGHT1 AFL system also includes a high beam lamp, a low beam lamp that can be directionally adjusted by the stepper motors, an LED string simulating the DRL, and another LED string simulating a turn indicator, as well as a small cooling fan.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.