AEK-POW-L5964V1

STMicroelectronics
511-AEK-POW-L5964V1
AEK-POW-L5964V1

Mfr.:

Description:
Power Management IC Development Tools Digitally controlled DC-DC converter with L5964 for automotive applications

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,02 € 76,02 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
LDO Voltage Regulator
6 V to 14 V
3.3 V, 5 V, 9 V
L5964
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 84.7 mm x 81.3 mm x 10 mm
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 65,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99