ADP61075W3

STMicroelectronics
511-ADP61075W3
ADP61075W3

Mfr.:

Description:
MOSFET Modules Automotive-grade ACEPACK DRIVE power module, sixpack topology 750 V, 1.2 mOhm ty

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFET Modules
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.