ADC1283IPT

STMicroelectronics
511-ADC1283IPT
ADC1283IPT

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Channel, 50ksps to 200ksps, 12-Bit A/D Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.042

Stock:
1.042
Can Dispatch Immediately
On Order:
5.000
Expected 5/19/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,85 € 1,85 €
1,37 € 13,70 €
1,25 € 31,25 €
1,12 € 112,00 €
1,05 € 262,50 €
1,01 € 505,00 €
0,998 € 998,00 €
Full Reel (Order in multiples of 2500)
0,894 € 2.235,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
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
8542399000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ADC1283 12-Bit SAR Analog-to-Digital Converter

STMicroelectronics ADC1283 12-Bit SAR Analog-to-Digital Converter (ADC) is a low-power, eight-channel pure CMOS 12-bit ADC specified for conversion from 50ksps to 200ksps, tested at 200ksps (3.2MHz clock frequency). The architecture is based on a successive-approximation register (SAR) with an internal track-and-hold cell. The ADC1283 features eight single-ended multiplexed inputs. The output serial data is straight binary and is SPI™ compatible.