ACS120-7ST

STMicroelectronics
511-ACS120-7ST
ACS120-7ST

Mfr.:

Description:
Triacs 2A 700V AC Power Sw

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.011

Stock:
2.011 Can Dispatch Immediately
Quantities greater than 2011 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
0,929 € 9,29 €
0,826 € 82,60 €
0,657 € 328,50 €
0,602 € 602,00 €
0,571 € 1.142,00 €
0,543 € 2.715,00 €

Similar Product

STMicroelectronics ACS120-7SB
STMicroelectronics
Triacs 2A 700V AC Power Sw

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACS120
- 30 C
+ 125 C
Through Hole
TO-220-3
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: ACS
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99