A2U8M12W3-FC

STMicroelectronics
511-A2U8M12W3-FC
A2U8M12W3-FC

Mfr.:

Description:
MOSFET Modules ACEPACK 2 power module, 3-level topology, SiC Power MOSFETs 750 & 1200V 100 A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,20 € 152,20 €
147,64 € 1.476,40 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
56.7 mm x 48 mm
N-Channel
1 Channel
750 V
180 A
8 mOhms
- 10 V, + 22 V
4.2 V
- 55 C
+ 150 C
Tray
Brand: STMicroelectronics
Height: 12.25 mm
Length: 56.7 mm
Product Type: MOSFET Modules
Factory Pack Quantity: 18
Subcategory: Discrete and Power Modules
Width: 48 mm
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACEPACK 2 Power Module

STMicroelectronics ACEPACK 2 Power Module offers a 3-level topology with NTC and capacitance. The device is based on silicon carbide third-generation technology. The STmicro modular solution achieves complex topologies with high power density and efficiency requirements in DC-DC converter applications.