74V1T77STR

STMicroelectronics
511-74V1T77S
74V1T77STR

Mfr.:

Description:
Latches Single "D" Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Latch
74V
1 Circuit
1 Line
SOT-23-5
Non-Inverting
7 ns at 5 V
1 uA
32 mA
- 8 mA
4.5 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Series: 74V1T77
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 1 uA
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS