74LX1G08STR

STMicroelectronics
511-74LX1G08S
74LX1G08STR

Mfr.:

Description:
Logic Gates Single 2-Input AND

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AND
1 Gate
LX
2 Input
SOT-23
1 Output
32 mA
- 32 mA
5.2 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LX1G08STR
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.