74LVXC3245TTR

STMicroelectronics
511-74LVXC3245T
74LVXC3245TTR

Mfr.:

Description:
Bus Transceivers Octal Bus Tansceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
LVXC
8 Circuit
8.5 ns
TSSOP-24
CMOS
CMOS
24 mA
- 24 mA
2.7 V
3.6 V, 5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: The 74LVXC3245 is a dual supply
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Pd - Power Dissipation: 180 mW
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74LVXC3245
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 5 uA
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS