2N5415

STMicroelectronics
511-2N5415
2N5415

Mfr.:

Description:
Bipolar Transistors - BJT PNP Power Switching

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-39-3
PNP
Single
1 A
200 V
200 V
4 V
2.5 V
1 W
15 MHz
- 65 C
+ 200 C
2N5415
Bulk
Brand: STMicroelectronics
Continuous Collector Current: - 1 A
DC Collector/Base Gain hFE Min: 30
DC Current Gain hFE Max: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS