1N5822

STMicroelectronics
511-1N5822
1N5822

Mfr.:

Description:
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.217

Stock:
11.217 Can Dispatch Immediately
Quantities greater than 11217 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,323 € 3,23 €
0,206 € 20,60 €
Full Ammo Pack (Order in multiples of 600)
0,151 € 90,60 €
0,126 € 151,20 €
0,113 € 271,20 €
0,107 € 513,60 €
0,101 € 969,60 €
0,089 € 2.189,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,54 €
Min:
1

Similar Product

STMicroelectronics STPS3L45AF
STMicroelectronics
Schottky Diodes & Rectifiers Pwr Schtky Rectifier 3A 45V 0.465V

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-201AD-2
Single
Si
3 A
40 V
525 mV
80 A
2 mA
- 65 C
+ 150 C
1N5822
Ammo Pack
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.