1N5817

STMicroelectronics
511-1N5817
1N5817

Mfr.:

Description:
Schottky Diodes & Rectifiers 20 V, 1 A axial Power Schottky Rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.358

Stock:
2.358 Can Dispatch Immediately
Quantities greater than 2358 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,201 € 2,01 €
0,126 € 12,60 €
0,094 € 47,00 €
0,083 € 83,00 €
Full Ammo Pack (Order in multiples of 2000)
0,074 € 148,00 €
0,063 € 252,00 €
0,053 € 530,00 €
0,05 € 1.200,00 €

Similar Product

STMicroelectronics STPS1L40ZF
STMicroelectronics
Schottky Diodes & Rectifiers 40 V, 1 A Low Drop Power Schottky Rectifier

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-41
Single
Si
1 A
20 V
450 mV
25 A
500 uA
- 65 C
+ 150 C
1N5817
Ammo Pack
Brand: STMicroelectronics
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99