EDUPON-MINKIT

STEMinds
392-EDUPON-MINKIT
EDUPON-MINKIT

Mfr.:

Description:
Multiple Function Sensor Development Tools Eduponics Mini Kit: full automatic irrigation system with sensors

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STEMinds
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Development Kits
Soil Moisture Sensor
EDUPON-SEN
12 V
Brand: STEMinds
For Use With: ESP32
Product Type: Multiple Function Sensor Development Tools
Series: Eduponics Mini
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eduponics Mini Kit
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032896075
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eduponics Mini Kit

STEMinds Eduponics Mini Kit is designed for learning the subjects of IoT and smart agriculture. The board comes with a built-in sensor and supports both C programming language in the Arduino IDE environment and MicroPython in Thonny IDE. This Eduponics mini kit includes Eduponics mini ESP32 board, STEMinds soil-moisture sensor (short), a contact-less water quantity sensor, and a two-sided attachment sticker.