XZR200-B2-C2-D0

SST Sensing
231-XZR200-B2-C2-D0
XZR200-B2-C2-D0

Mfr.:

Description:
Air Quality Sensors Zirconia oxygen transmitter 400mm (15.7" )probe 400degC max temp. analog outputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.238,24 € 1.238,24 €
1.079,16 € 5.395,80 €

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Air Quality Sensors
RoHS:  
Oxygen Sensor
Oxygen (O)
1 %
24 VDC
- 10 C
+ 85 C
OXY-FLEX
Brand: SST Sensing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 20 mA
Mounting Style: Cable Mount
Operating Supply Voltage: 24 VDC
Output Voltage: 10 VDC
Packaging: Bulk
Product Type: Air Quality Sensors
Range: 0.1 5 to 100 %
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: M-XZR200-B2-C2-D0
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

OXY-FLEX Oxygen Transmitters

SST Sensing OXY-FLEX Oxygen Transmitters are compact and cost-effective zirconia transmitters designed to measure the percentage level of oxygen in combustion processes, excess air monitoring, bakery ovens and other applications. The OXY-FLEX is configurable to measure either 0% to 25% or 0% to 100% oxygen and supplies manual or automatic calibration. The OXY-FLEX Series is quick to install and integrate into existing systems, and specialist software is not required. The probe can be mounted directly on an aluminum or stainless steel electronic housing.