AX-R290-LFL-A-MA

SST Sensing
231-AX-R290-LFL-A-MA
AX-R290-LFL-A-MA

Mfr.:

Description:
Air Quality Sensors Axiom Refrigerant Leak Detector R290 4-20mA Output. UL Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,07 € 118,07 €
99,59 € 497,95 €
92,56 € 925,60 €
84,03 € 2.100,75 €
80,30 € 4.015,00 €
78,42 € 7.842,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Hydrocarbon (HC)
3 %
5 VDC
24 VDC
- 40 C
+ 75 C
AXIOM
Brand: SST Sensing
Operating Supply Voltage: 5 VDC to 24 VDC
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: M-AX-R290-LFL-A-MA
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Axiom Series Refrigerant Infrared Gas Detectors

SST Sensing Axiom Series Refrigerant Infrared Gas Detectors are developed with patented non-dispersive infrared technology to detect and measure the presence of refrigerant gases. The Axiom Detectors provide both flammable (A3, A2, A2L) and non-flammable (A1) refrigerants to meet the growing need for lower global warming potential (GWP) refrigerant gases.