85-985-2000-80

SRI Connector Gage
678-85-985-2000-80
85-985-2000-80

Mfr.:

Description:
RF Adapters - In Series 1.85MM JACK TO 1.85MM JACK BLKD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
440,34 € 440,34 €
408,01 € 4.080,10 €
393,37 € 9.834,25 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - In Series
RoHS:  
1.85 mm
Jack (Female)
Jack (Female)
50 Ohms
65 GHz
Bulkhead
Nickel
Gold
Stainless Steel
Brand: SRI Connector Gage
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mating Cycles: 500 Cycle
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Adapter
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99