53-953-3500-00

SRI Connector Gage
678-53-953-3500-00
53-953-3500-00

Mfr.:

Description:
RF Adapters - In Series N JACK TO N JACK ADAPTER BLKD MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,21 € 156,21 €
133,76 € 1.337,60 €
130,79 € 3.269,75 €
127,62 € 6.381,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - In Series
RoHS:  
N Type
Jack
Jack
50 Ohms
18 GHz
Brand: SRI Connector Gage
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Adapter
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N Series RF/Microwave Coaxial Connectors

SRI Connector Gage N Series RF/Microwave Coaxial Connectors feature a DC to 18GHz frequency range with a 50Ω nominal impedance. The connectors operate within a broad -55°C to +100°C temperature range and offer 500-cycle mating durability. These N Series ceramic hermetic connectors utilize advanced processing and proprietary technology resulting in reliable hermetic seals for user applications. The hermetic capabilities are ideal for military/aerospace, test/measurement, and medical end markets.