23-923-2000-30

SRI Connector Gage
678-23-923-2000-30
23-923-2000-30

Mfr.:

Description:
RF Adapters - In Series 3.5MM JACK TO 3.5MM JACK BLKD MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,73 € 191,73 €
167,35 € 1.673,50 €
161,34 € 4.033,50 €
160,15 € 8.007,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - In Series
RoHS:  
3.5 mm
Jack (Female)
Jack (Female)
50 Ohms
34.5 GHz
Bulkhead
Nickel
Gold
Stainless Steel
Brand: SRI Connector Gage
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mating Cycles: 500 Cycle
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Adapter
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

3.5mm RF/Microwave Coaxial Connectors

SRI Connector Gage 3.5mm RF/Microwave Coaxial Connectors feature a DC to 34.5GHz frequency range and are mechanically compatible with 2.9mm and SMA connectors. The connectors operate within a broad -55°C to +100°C temperature range and offer 500-cycle mating durability. These 3.5mm ceramic hermetic connectors utilize advanced processing and proprietary technology resulting in reliable hermetic seals for user applications. The hermetic capabilities are ideal for military/aerospace, test/measurement, and medical end markets.