SVU2PB480GST51

SMART Modular Technologies
473-SVU2PB480GST51
SVU2PB480GST51

Mfr.:

Description:
Solid State Drives - SSD 480 GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,37 € 8.618,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Solid State Drives - SSD
RoHS:  
S1800
480 GB
NVMe SSDs
U.2
TLC
PCIe
580 MB/s
3200 MB/s
0 C
+ 70 C
100 mm x 69.8 mm x 9.5 mm
Brand: SMART Modular Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8523510000