SVM2S46256GNT51

SMART Modular Technologies
473-SVM2S46256GNT51
SVM2S46256GNT51

Mfr.:

Description:
Solid State Drives - SSD 256 GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,65 € 4.632,50 €
90,31 € 9.031,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Solid State Drives - SSD
RoHS:  
N200
256 GB
SATA SSDs
M.2 2242
TLC
SATA
490 MB/s
550 MB/s
0 C
+ 70 C
42 mm x 22 mm x 3.8 mm
Brand: SMART Modular Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8523510000