STKB-256-6

SI
153-STKB-256-6
STKB-256-6

Mfr.:

Description:
Mounting Fixings INTERNAL-THRD SPACR KNRL BRASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.055

Stock:
1.055 Can Dispatch Immediately
Quantities greater than 1055 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,319 € 3,19 €
0,255 € 25,50 €
0,23 € 115,00 €
0,213 € 213,00 €
0,207 € 414,00 €
0,196 € 1.960,00 €
0,192 € 4.800,00 €
0,185 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
SI
Product Category: Mounting Fixings
RoHS:  
REACH - SVHC:
Inserts
Threaded Insert
Leaded Brass
0.187 in
0.156 in
2-56
Brand: SI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Mounting Hardware
Series: STKB
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99