PPB-832-2

SI
153-PPB-832-2
PPB-832-2

Mfr.:

Description:
Mounting Fixings POST MOLD INSERT, BRASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,353 € 3,53 €
0,283 € 28,30 €
0,255 € 127,50 €
0,237 € 237,00 €
0,23 € 460,00 €
0,217 € 2.170,00 €
0,212 € 5.300,00 €
0,205 € 10.250,00 €

Product Attribute Attribute Value Select Attribute
SI
Product Category: Mounting Fixings
RoHS:  
REACH - SVHC:
Inserts
Threaded Insert
0.313 in
0.231 in
8-32
Brand: SI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Mounting Hardware
Series: PPB
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99

Press-In Inserts

SI (Standard Inserts) Press-In Inserts are designed to be installed by pressing the inserts into pre-molded or drilled holes. The installation is accomplished using a standard press at any time during production. These inserts eliminate the need for heat or ultrasonic equipment and molding inserts. The press-in inserts are available in aluminum, brass, steel, and stainless steel materials. Typical applications include electronics (wearable, smartphones, and hand-held devices), automotive, aerospace, defense, medical, transportation, and industrial and recreational equipment.