MSIB-M2-400

SI
153-MSIB-M2-400
MSIB-M2-400

Mfr.:

Description:
Mounting Fixings SYMMETRICAL FASTENER, THRU THREADED BRASS M2X0.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.483

Stock:
2.483
Can Dispatch Immediately
On Order:
5.000
Expected 8/7/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,152 € 1,52 €
0,122 € 12,20 €
0,109 € 54,50 €
0,101 € 101,00 €
0,099 € 247,50 €
0,093 € 930,00 €
0,091 € 2.275,00 €
0,088 € 4.400,00 €

Product Attribute Attribute Value Select Attribute
SI
Product Category: Mounting Fixings
RoHS:  
REACH - SVHC:
Inserts
Threaded Insert
Brass
2.85 mm
4 mm
3.2 mm
M2
Brand: SI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Series: MSIB
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99