IUTA-032

SI
153-IUTA-032
IUTA-032

Mfr.:

Description:
Mounting Fixings HI-TORQUE INSERT, ALUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,312 € 3,12 €
0,25 € 25,00 €
0,224 € 112,00 €
0,209 € 209,00 €
0,203 € 406,00 €
0,192 € 1.920,00 €
0,187 € 4.675,00 €
0,181 € 9.050,00 €

Product Attribute Attribute Value Select Attribute
SI
Product Category: Mounting Fixings
RoHS:  
Inserts
Threaded Insert
Aluminum
0.253 in
0.375 in
0.273 in
10-32
Brand: SI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Series: IUTA
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616109030
ECCN:
EAR99