IUC-032-2

SI
153-IUC-032-2
IUC-032-2

Mfr.:

Description:
Mounting Fixings ULTRASONIC INSERT, STAINLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,541 € 5,41 €
0,421 € 42,10 €
0,397 € 198,50 €
0,389 € 389,00 €
0,375 € 750,00 €
0,362 € 1.810,00 €
0,349 € 3.490,00 €
0,344 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
SI
Product Category: Mounting Fixings
RoHS:  
Inserts
Threaded Insert
Stainless Steel
0.246 in
0.375 in
0.297 in
10-32
Brand: SI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Mounting Hardware
Series: IUC
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

Ultrasonic/Heat Staking Inserts

SI (Standard Inserts) Ultrasonic/Heat Staking Inserts are hexagonal-shaped body inserts that provide rotational torque resistance and knurling provides torque out resistance. The heat staking inserts are installed by pressing the insert into the mounting hole with a thermal press to melt the plastic surrounding the insert. The SI® brand inserts employ press-in and heat/ultrasonic installation methods to provide strong, reusable, and permanent threads in plastic. These SI® inserts are available in brass, stainless steel, and aluminum. The applications include wearables, smartphones, handheld devices, automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.