IUAA-M5-2

SI
153-IUAA-M5-2
IUAA-M5-2

Mfr.:

Description:
Mounting Fixings ULTRASONIC INSERT, ALUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.900

Stock:
1.900 Can Dispatch Immediately
Quantities greater than 1900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,347 € 3,47 €
0,277 € 27,70 €
0,249 € 124,50 €
0,231 € 231,00 €
0,225 € 450,00 €
0,212 € 2.120,00 €
0,208 € 5.200,00 €
0,20 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
SI
Product Category: Mounting Fixings
RoHS:  
Inserts
Threaded Insert
Aluminum
7.06 mm
11.1 mm
8.33 mm
M5
Brand: SI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Series: IUAA
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616109030
ECCN:
EAR99

Ultrasonic/Heat Staking Inserts

SI (Standard Inserts) Ultrasonic/Heat Staking Inserts are hexagonal-shaped body inserts that provide rotational torque resistance and knurling provides torque out resistance. The heat staking inserts are installed by pressing the insert into the mounting hole with a thermal press to melt the plastic surrounding the insert. The SI® brand inserts employ press-in and heat/ultrasonic installation methods to provide strong, reusable, and permanent threads in plastic. These SI® inserts are available in brass, stainless steel, and aluminum. The applications include wearables, smartphones, handheld devices, automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.