ITA-024

SI
153-ITA-024
ITA-024

Mfr.:

Description:
Mounting Fixings MOLD-IN INSERT, ALUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 1.460,00 €
0,144 € 3.600,00 €
0,138 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
SI
Product Category: Mounting Fixings
RoHS:  
Inserts
Threaded Insert
Aluminum
0.281 in
0.281 in
10-24
Brand: SI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Series: ITA
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616109030
ECCN:
EAR99

Molded-In Inserts

SI (Standard Inserts) Molded-In Inserts are installed during the molding process, and the inserts are located in the mold cavity by core pins. The core pins are withdrawn when the mold is opened, leaving the inserts permanently encapsulated in the plastic section with only the threads exposed. Inserts installed during the molding process avoid the need for additional procedures or installation equipment. The molded-in inserts include blind threaded inserts (IBA/IBB/IBC), self-locking blind threaded inserts (ILBC), through threaded inserts ( ITA/ITB/ITC), and knurled inserts (STKA/STKB/STKC). Typical applications include electronics (wearables, smartphones, and hand-held devices), automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.