WM093RI,GY

SERPAC
635-WM093-RI-G
WM093RI,GY

Mfr.:

Description:
Enclosures, Boxes & Cases 9.50 x 6.34 x 2.11 RECES FOR LABL, GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,93 € 23,93 €
20,88 € 104,40 €
18,53 € 185,30 €
16,74 € 418,50 €
15,51 € 775,50 €
14,35 € 1.435,00 €
12,97 € 3.242,50 €
12,01 € 6.005,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
9.5 in
6.34 in
2.11 in
IP40
1
UL 94 HB
WM
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: WM093IR,GY
Unit Weight: 309,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99