WM071R,BK

SERPAC
635-WM071-R-B
WM071R,BK

Mfr.:

Description:
Enclosures, Boxes & Cases 6.88 x 4.88 x 1.11 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,19 € 17,19 €
17,18 € 85,90 €
16,66 € 166,60 €
15,83 € 395,75 €
14,69 € 734,50 €
13,86 € 1.386,00 €
12,88 € 3.220,00 €
12,46 € 6.230,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Black
6.88 in
4.88 in
1.11 in
UL 94 HB
WM
Brand: SERPAC
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 157,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99