WM052RI,BK

SERPAC
635-WM052-RI-B
WM052RI,BK

Mfr.:

Description:
Enclosures, Boxes & Cases 5.63 x 3.25 x 1.61 RECES FOR LABEL, BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,46 € 11,46 €
9,58 € 47,90 €
8,87 € 88,70 €
8,01 € 200,25 €
7,41 € 370,50 €
6,87 € 687,00 €
6,20 € 1.550,00 €
5,74 € 2.870,00 €
5,66 € 5.660,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
5.63 in
3.25 in
1.61 in
IP40
1
UL 94 HB
WM
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: WM052IR,BK
Unit Weight: 110,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99