WM052I,AL

SERPAC
635-WM052-I-A
WM052I,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 5.63 x 3.25 x 1.61 ALMOND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,90 € 10,90 €
10,03 € 50,15 €
9,29 € 92,90 €
8,45 € 211,25 €
7,26 € 363,00 €
6,54 € 654,00 €
5,91 € 1.477,50 €
5,47 € 2.735,00 €
5,07 € 5.070,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Almond
5.63 in
3.25 in
1.61 in
UL 94 HB
WM
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 110,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99