WM032R,BK

SERPAC
635-WM032-R-B
WM032R,BK

Mfr.:

Description:
Enclosures, Boxes & Cases 4.38 x 3.25 x 1.61 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,06 € 13,06 €
12,19 € 60,95 €
11,41 € 114,10 €
10,37 € 259,25 €
8,92 € 446,00 €
7,89 € 789,00 €
7,01 € 1.752,50 €
6,49 € 3.245,00 €
6,01 € 6.010,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Black
136 mm
83.9 mm
40.6 mm
IP40
1
UL 94 HB
WM
Brand: SERPAC
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 92,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.