WM012R,AL

SERPAC
635-WM012-R-A
WM012R,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 3.63 x 2.27 x 1.61 ALMOND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,85 € 10,85 €
9,98 € 49,90 €
9,24 € 92,40 €
8,40 € 210,00 €
7,22 € 361,00 €
6,51 € 651,00 €
5,88 € 1.470,00 €
5,44 € 2.720,00 €
5,04 € 5.040,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Almond
3.63 in
2.27 in
1.61 in
UL 94 HB
WM
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 68,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99