WM011RI,GY

SERPAC
635-WM011-RI-G
WM011RI,GY

Mfr.:

Description:
Enclosures, Boxes & Cases 3.63 x 2.27 x 1.11 RECES FOR LABL, GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
9,64 € 48,20 €
8,88 € 88,80 €
8,08 € 202,00 €
6,94 € 347,00 €
6,32 € 632,00 €
5,71 € 1.427,50 €
5,29 € 2.645,00 €
4,89 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Gray
3.63 in
2.27 in
1.11 in
UL 94 HB
WM
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: WM011IR,GY
Unit Weight: 53,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99