SE59,RD

SERPAC
635-SE59RD
SE59,RD

Mfr.:

Description:
Storage Boxes & Cases 59 CASE RED Ex: 9.4 X 5.8 X 5.7" In: 8.1 X 4.1 X 5.3"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,83 € 34,83 €
30,41 € 152,05 €
26,98 € 269,80 €
24,38 € 609,50 €
22,58 € 1.129,00 €
20,91 € 2.091,00 €
18,89 € 3.778,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: SE59
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 812 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
4202390000
USHTS:
4202391000
JPHTS:
420239000
KRHTS:
4202390000
MXHTS:
4202399900
BRHTS:
42023900
ECCN:
EAR99