SE300,OR

SERPAC
635-R300O-W/O-FOAM
SE300,OR

Mfr.:

Description:
Storage Boxes & Cases Seahorse 300 Case (No foam), 10.8 x 9.8 x 4.9" - Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,41 € 39,41 €
32,97 € 164,85 €
31,65 € 316,50 €
29,52 € 738,00 €
25,54 € 1.277,00 €
23,66 € 2.366,00 €
21,37 € 4.274,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Orange
10.8 in
9.8 in
4.8 in
Without Foam
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Storage Boxes & Cases
Series: SE300
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: SEAHORSE
Unit Weight: 1,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
4202122150
MXHTS:
4202120301
BRHTS:
42021210
ECCN:
EAR99

SE Series Protective Equipment Cases

SERPAC SE series of cases are designed to provide top-of-the-line protection at affordable prices. These watertight, airtight, dust-proof, and crush resistant protective cases keep your valuable equipment safe. Available in a variety of colors and sizes, Serpac has the case just right for you. Cases satisfy Mil-Spec 810F and IP Standards 67 and come with an unconditional lifetime guarantee.

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.